BEL 40-9709S technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9709S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.