BEL 40-9715H technical specifications.
| Color | Grey |
| Material | ABS |
| Number of Positions | 15 |
| RoHS Compliant | Yes |
| Series | H |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9715H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.