BEL 40-9715HM technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Number of Positions | 15 |
| RoHS Compliant | Yes |
| Series | HM |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9715HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.