BEL 40-9725M technical specifications.
| Body Material | Steel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9725M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.