BEL 40-9737M technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Series | 97 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9737M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.