BEL 40-9750H technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Number of Positions | 50 |
| Package Quantity | 10 |
| Shell Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9750H to view detailed technical specifications.
No datasheet is available for this part.