BEL 40-9825S technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 98 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9825S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.