BEL 40-9866S technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 40 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9866S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.