BEL 40-9915M technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9915M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.