BEL 40IMX15-05-05-9 technical specifications.
| Height | 10.5mm |
| Length | 40.65mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.4A |
| Output Power | 14W |
| Output Type | Fixed |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 40IMX15-05-05-9 to view detailed technical specifications.
No datasheet is available for this part.