The BEL 40IMX15-05-8RG is an isolated DC-DC converter module with a maximum input voltage of 75V and a minimum input voltage of 16.8V. It features a maximum output current of 3.5A and a maximum output power of 17.5W. The module operates within a temperature range of -40°C to 85°C and is designed with UVLO, OVP, OCP, OTP, and SCP features. It is packaged in a bulk quantity of six modules, each with a lead-free construction and a through-hole mount.
BEL 40IMX15-05-8RG technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.1kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 17.5W |
| Output Voltage | 5.1V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IMX15 |
| Voltage - Output 1 | 5.1V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX15-05-8RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.