BEL 40IMX35D05D12-8-G technical specifications.
| Current - Output 1 | 1.4A |
| Current - Output 2 | 700mA |
| Current - Output 3 | 700mA |
| Nominal Input Voltage | 40V |
| Number of Outputs | 4 |
| Output Power | 35W |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX35D05D12-8-G to view detailed technical specifications.
No datasheet is available for this part.