BEL 40IMX35D12D129Z technical specifications.
| Package/Case | Module |
| Depth | 72.8mm |
| Isolation | Isolated |
| Length | 47.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 700mA |
| Output Power | 35W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX35D12D129Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.