BEL 40IMX35D15D15-8 technical specifications.
| Package/Case | Module |
| Depth | 76.2mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 600mA |
| Output Power | 35W |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX35 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX35D15D15-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.