BEL 40IMX4-03-9Z technical specifications.
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX4-03-9Z to view detailed technical specifications.
No datasheet is available for this part.