BEL 40IMX4-05-8KG technical specifications.
| Current - Output 1 | 700mA |
| Nominal Input Voltage | 40V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 40IMX4-05-8KG to view detailed technical specifications.
No datasheet is available for this part.