BEL 40IMX4-1515-8KG technical specifications.
| Current - Output 1 | 140mA |
| Current - Output 2 | 140mA |
| Nominal Input Voltage | 40V |
| Number of Outputs | 2 |
| Output Power | 4.2W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX4-1515-8KG to view detailed technical specifications.
No datasheet is available for this part.