BEL 415-0001-024 technical specifications.
| Package/Case | SMB |
| Color | White, Grey |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 415 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0001-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.