
This SMA, BNC, U.FL coaxial cable assembly has a maximum voltage rating of 335V and an impedance of 50 ohms. It is available in bulk packaging with a package quantity of one. The assembly has a length of 30 inches and is not radiation hardened. It is not RoHS compliant.
BEL 415-0002-030 technical specifications.
| Package/Case | SMB |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 30inch |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 415-0002-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
