
SMB coaxial cable assembly featuring female-to-female connectors, designed for 50 Ohm impedance and operating up to 4GHz. This shielded interconnection device, 24 inches in length, is RoHS compliant and rated for 335V DC and AC. Available in black and grey, it utilizes a coaxial wire/cable type.
BEL 415-0003-024 technical specifications.
| Package/Case | SMB |
| Color | Black, Grey |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 4GHz |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0003-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
