
Coaxial cable assembly featuring SMB connectors on both ends. This 36-inch (0.914m) shielded assembly offers 50-ohm impedance and a maximum frequency of 4GHz. Designed with female SMB connectors, it operates with a maximum AC voltage rating of 335V. The black, RoHS compliant cable is suitable for normal polarity applications.
BEL 415-0003-036 technical specifications.
| Package/Case | SMB |
| Color | Black |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 4GHz |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0003-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
