BEL 415-0008-024 technical specifications.
| Package/Case | SMB |
| Color | White |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 75R |
| Length | 24inch |
| Max Frequency | 2GHz |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0008-024 to view detailed technical specifications.
No datasheet is available for this part.