BEL 415-0012-030 technical specifications.
| Cable Length (m) | 0.762 |
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMB |
| Connector Type A | SMB |
| Cage Code | 92912 |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for BEL 415-0012-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.