BEL 415-0016-012 technical specifications.
| Package/Case | 316 |
| Color | Grey |
| Connector Type A | Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 6GHz |
| Max Voltage Rating (AC) | 335V |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0016-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
