BEL 415-0020-036 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 36inch |
| Max Voltage Rating (AC) | 335V |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0020-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.