BEL 415-0021-018 technical specifications.
| Package/Case | SMB |
| Contact Plating | Gold |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 18inch |
| Max Voltage Rating (AC) | 335V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 415-0021-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.