
Coaxial cable assembly featuring SMA plug connectors on both ends, designed for 50 Ohm impedance and a maximum frequency of 12.4 GHz. This shielded, grey assembly offers a male-to-male connection with a length of 36 inches (0.914 meters). It is lead-free and RoHS compliant, with a DC rated voltage of 250V.
BEL 415-0029-036 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0029-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.