BEL 415-0031-MM150 technical specifications.
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 415-0031-MM150 to view detailed technical specifications.
No datasheet is available for this part.