
Coaxial cable assembly featuring SMA plug connectors on both ends, designed for male-to-male connectivity. This shielded assembly operates at 50 Ohm impedance and supports a maximum frequency of 12.4GHz. The cable is 24 inches in length, with a white color and a maximum AC voltage rating of 250V. It is RoHS compliant and supplied in bulk packaging.
BEL 415-0033-024 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0033-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.