
Shielded coaxial cable assembly featuring SMA plug connectors on both ends. This white, 12-inch cable assembly offers 50-ohm impedance and operates up to 12.4GHz, with a maximum AC voltage rating of 250V. The male-to-male gender configuration ensures normal polarity.
BEL 415-0034-012 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 12inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0034-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
