
This SMA coaxial cable assembly features a 24inch length and a maximum voltage rating of 335V AC. The assembly has an impedance of 50 ohms. It is available in bulk packaging with 5 units per package and is compliant with RoHS regulations.
BEL 415-0040-024 technical specifications.
| Package/Case | SMA |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 24inch |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0040-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.