This SMA to SMA shielded coaxial cable has a 50R impedance and operates at a maximum frequency of 12.4GHz. It is available in a 36inch length and is packaged in bulk. The cable is RoHS compliant and features a normal polarity. It is not radiation hardened and is designed for use in applications requiring a coaxial connection.
BEL 415-0044-036 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 335V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0044-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.