
BEL 415-0048-048 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Contains Lead |
| Length | 48inch |
| Max Frequency | 3GHz |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 5 |
| Polarity | Normal |
| Resistance | 75R |
| RoHS Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 415-0048-048 to view detailed technical specifications.
No datasheet is available for this part.