50 Ohm coaxial cable assembly featuring SMA male to SMA male connectors. This shielded interconnection device operates up to 12.4GHz with a maximum AC voltage rating of 670mV. The 24-inch black cable is RoHS compliant and designed for general interconnection applications.
BEL 415-0059-024 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 670mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0059-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
