
Coaxial cable assembly featuring SMA plug to Type N plug connectors. This 0.914m (36 inch) shielded assembly offers 50 Ohm impedance and operates up to 12.4GHz. Male-to-male gender configuration with normal polarity. Rated for 335V DC and 670mV AC.
BEL 415-0059-036 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 12.4GHz |
| Max Voltage Rating (AC) | 670mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 335V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0059-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
