BEL 415-0066-024 technical specifications.
| Color | Grey |
| Connector Type A | Plug, MMCX |
| Connector Type B | Plug, MMCX |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 24inch |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0066-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.