
Coaxial cable assembly featuring two male MMCX plugs, designed for 50-ohm impedance and a maximum frequency of 6GHz. This shielded, white cable assembly is 18 inches in length and utilizes RG178 coaxial wire. It is RoHS compliant and suitable for general interconnect applications.
BEL 415-0068-018 technical specifications.
| Color | White |
| Connector Type A | Plug, MMCX |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 18inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0068-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.