
Coaxial cable assembly featuring MMCX male to MMCX male connectors. This 18-inch (0.457m) assembly utilizes 50 Ohm impedance coaxial cable, rated for a maximum frequency of 6GHz. The shielded, normal polarity cable is grey and white, with a 316 package/case type. RoHS compliant.
BEL 415-0069-018 technical specifications.
| Package/Case | 316 |
| Color | Grey, White |
| Connector Type A | Plug, MMCX |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 18inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0069-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
