Shielded coaxial cable assembly featuring SMA connectors. This 6-inch cable assembly offers 50 Ohm impedance and operates up to 12.4GHz. It connects a male SMA connector to a female SMA plug, with normal polarity. The assembly is RoHS compliant and presented in bulk packaging.
BEL 415-0074-006 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 12.4GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0074-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.