BEL 415-0075-036 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 36inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0075-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.