6-inch shielded coaxial cable assembly featuring SMA plug connectors on both ends. This male-to-male cable assembly offers 50 Ohm impedance and operates up to 18GHz, with a grey jacket. RoHS compliant.
BEL 415-0081-006 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Max Frequency | 18GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0081-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.