
Coaxial cable assembly featuring UMC connectors, with male plug terminations at both ends. This 100mm, 36AWG shielded coaxial cable assembly offers 50 Ohm impedance and operates up to 6GHz. Constructed with a copper conductor and PBT insulation, it is lead-free and RoHS compliant, suitable for temperatures ranging from -40°C to 90°C.
BEL 415-0085-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 1 |
| Number of Strands | 7 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Wire/Cable Gauge | 36AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0085-100 to view detailed technical specifications.
No datasheet is available for this part.
