
Coaxial cable assembly featuring UMC connectors on both ends, with male plug terminations. This 100mm shielded assembly operates at 50 Ohm impedance and supports frequencies up to 6GHz. Constructed with 32AWG wire, it offers a temperature range of -40°C to 90°C and is RoHS compliant.
BEL 415-0086-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 100mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 1 |
| Number of Strands | 7 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0086-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
