
This coaxial cable assembly features a 50R impedance and a maximum operating frequency of 6GHz. It has a length of 250mm and is designed for cable mounting. The assembly is shielded and has a normal polarity. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 5 units.
BEL 415-0087-250 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 250mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0087-250 to view detailed technical specifications.
No datasheet is available for this part.