
Shielded coaxial cable assembly featuring UMC connectors, male to male gender, with a 50 Ohm impedance. This 150mm black cable operates up to 6GHz, with a temperature range of -40°C to 90°C. RoHS compliant and designed for general applications.
BEL 415-0088-150 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0088-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
