
Coaxial cable assembly featuring SMA and UMC connectors. This shielded assembly offers a 50 Ohm impedance and operates up to 6GHz. With a 150mm length, it connects a male SMA plug to a male UMC plug, suitable for normal polarity applications. The black cable assembly is lead-free and designed for operation between -40°C and 90°C.
BEL 415-0090-150 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0090-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
