
Coaxial cable assembly featuring UMC to SMA connectors. This 150mm, 50 Ohm impedance assembly offers a shielded, normal polarity design with a black, female UMC to male SMA plug configuration. Operating across a frequency range up to 6GHz, it is suitable for temperatures from -40°C to 90°C and is lead-free.
BEL 415-0091-150 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0091-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
