
Coaxial cable assembly featuring UMC to SMA connectors. This 250mm, 50 Ohm impedance cable assembly offers a maximum operating frequency of 6GHz and is shielded for enhanced signal integrity. It includes a male SMA plug connector and a male UMC plug connector, designed for normal polarity. Operating within a temperature range of -40°C to 90°C, this lead-free assembly is suitable for various RF applications.
BEL 415-0091-250 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug, SMA |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 250mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 415-0091-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.