This 150mm coaxial cable features a SMA female to female connector configuration and a 50R impedance. It has a maximum operating frequency of 6GHz and a temperature range of -40°C to 90°C. The cable is shielded and available in bulk packaging with 5 units per package.
BEL 415-0096-150 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | UMC |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0096-150 to view detailed technical specifications.
No datasheet is available for this part.