
This SMA coaxial cable assembly features a 50R impedance and a length of 250mm. It is available in a 5-pack configuration and is packaged in bulk. The cable assembly has a black color and a normal/reverse polarity. It is not radiation hardened.
BEL 415-0099-250 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 250mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0099-250 to view detailed technical specifications.
No datasheet is available for this part.